Paulmann 92904 Nova Bathroom Recessed Light Set 7W LED IP65 White/Chrome

MPN
92904
Brand
Paulmann
EAN-13
4000870929049
Order Code
05-7388
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £32.73 £27.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Paulmann Nova Bathroom recessed light set features a monochrome LED with a GU10 7 W bulb, finished in matt white and chrome. Designed for wet rooms, this IP65 rated light is ideal for bathrooms and lavatories. Its recessed design provides sleek, unobtrusive illumination.
Type Bathroom recessed light
Housing colour Warm white
IP Rating IP65
Energy efficiency rating n.a
Base GU10
Beam angle 36°
Built-in diameter 83mm
Built-in height/depth 90mm
Colour Temperature 2700K
Degree of protection (IP), rear side IP65
Degree of protection (NEMA) IP65
External length 9.3cm
External Width 93mm
Lamp type LED (monochrome)
Length Recessmm
Light outlet bulb included
Max. system power 7W
Misc Attribute Square
Nominal Voltage 230V
Protection class according to IEC 61140 II
Protection screen Clear
Rating per bulb 7W
Suitable for number of light sources 1
Swivel range (max.) 30°
Weight 523g
Width Recessmm

Reviews

Be the first to submit a review

Trustpilot