Paulmann 92897 Nova Bathroom Recessed Light LED 7W IP65 White Matt GU10

MPN
92897
Brand
Paulmann
EAN-13
4000870928974
Order Code
05-7384
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £31.72 £26.96
10+ £25.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Paulmann Nova bathroom recessed light features a 7 W LED GU10 bulb, providing efficient monochrome lighting with a matte white finish. Designed with an IP65 rating, it's suitable for wet room and lavatory applications, ensuring durability in moist environments. Ideal for creating a sleek and discreet lighting solution, this product is perfect for bathroom and wet room lighting.
Type Bathroom recessed light
Housing colour White (matt)
IP Rating IP65
Energy efficiency rating n.a
Base GU10
Beam angle 36°
Built-in diameter 83mm
Built-in height/depth 90mm
Colour Temperature 2700K
Degree of protection (IP), rear side IP65
Degree of protection (NEMA) IP65
Diameter 93mm
Dimensions 93mm
Lamp type LED (monochrome)
Length Recessmm
Light outlet bulb included
Max. system power 7W
Misc Attribute Circular
Nominal Voltage 230V
Outer diameter 93mm
Protection class according to IEC 61140 II
Protection screen Clear
Rating per bulb 7W
Suitable for number of light sources 1
Swivel range (max.) 30°
Weight 475g
Width Recessmm

Reviews

Be the first to submit a review

Trustpilot