Paulmann 92903.0 Nova Bathroom Recessed Light LED Monochrome GU10 7W IP65

MPN
92903
Brand
Paulmann
EAN-13
4000870929032
Order Code
05-7387
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £32.69 £27.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 154 availableBack-order availability date - 01/10/2026

The Paulmann Nova Bathroom recessed light is a 7W LED spotlight with a monochrome GU10 fitting. It features a matte white finish with chrome accents and an IP65 rating for excellent moisture resistance. Ideal for wet rooms, bathrooms, or lavatories, it provides reliable and stylish lighting.
Type Bathroom recessed light
Housing colour Warm white
IP Rating IP65
Energy efficiency rating n.a
Base GU10
Beam angle 36°
Built-in diameter 83mm
Built-in height/depth 90mm
Colour Temperature 2700K
Degree of protection (IP), rear side IP65
Degree of protection (NEMA) IP65
Diameter 93mm
Dimensions 93mm
Lamp type LED (monochrome)
Length Recessmm
Light outlet bulb included
Max. system power 7W
Misc Attribute Circular
Nominal Voltage 230V
Outer diameter 93mm
Protection class according to IEC 61140 II
Protection screen Clear
Rating per bulb 7W
Suitable for number of light sources 1
Swivel range (max.) 30°
Weight 473g
Width Recessmm

Reviews

Be the first to submit a review

Trustpilot