Paulmann 92899 Nova Recessed Light LED GU10 7W IP65 Warm White Brushed Iron

MPN
92899
Brand
Paulmann
EAN-13
4000870928998
Order Code
05-7385
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £31.74 £26.98
10+ £25.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Paulmann Nova recessed bathroom light features a 7 W LED GU10 module with a brushed iron finish and an IP65 rating, making it ideal for wet room lighting conditions. It's designed for effective illumination in lavatories and bathrooms, providing focused lighting with its recessed spotlight style. Manufacturered by Paulmann, model 92899, this versatile light is perfect for both residential and commercial bathroom applications.
Type Bathroom recessed light
Housing colour Iron (brushed)
IP Rating IP65
Energy efficiency rating n.a
Base GU10
Beam angle 36°
Built-in diameter 83mm
Built-in height/depth 90mm
Colour Temperature 2700K
Degree of protection (IP), rear side IP65
Degree of protection (NEMA) IP65
Diameter 93mm
Dimensions 93mm
Lamp type LED (monochrome)
Length Recessmm
Light outlet bulb included
Max. system power 7W
Misc Attribute Circular
Nominal Voltage 230V
Outer diameter 93mm
Protection class according to IEC 61140 II
Protection screen Clear
Rating per bulb 7W
Suitable for number of light sources 1
Swivel range (max.) 30°
Weight 479g
Width Recessmm

Reviews

Be the first to submit a review

Trustpilot