Panduit CLT188N-3C630 Flexible Conduit Black 48mm Impact-Resistant Per Metre

Image Representative of Range

Panduit CLT188N-3C630 Flexible Conduit Black 48mm Impact-Resistant Per Metre

MPN
CLT188N-3C630
Brand
Panduit
EAN-13
2050001084873
Order Code
12-5835
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £9.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Panduit manufactures the CLT188N-3C630 conduit, a 48 mm black protective cable sheathing sold per metre. It provides heat protection and durable cable bundling, ideal for securing and organising electrical wiring. Typical applications include trunking and cable management in industrial and commercial settings.
Type Conduit
Colour Black
Length Sold perm
Material Polyamide
Internal Diameter 48mm
Diameter 55mm
Max. length sold by the metre 91m
Maximum Temperature +110°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot