Panasonic Proximity Sensors Reflective light barrier 617153

Panasonic Brand: Panasonic
Panasonic light barriers are compact, dual output sensors designed for precise detection and control applications.
Description Image Product Buy Pricing (Ex VAT) Cable Length Output Type Type IP Rating Connector Dim Enclosure material Height Length Max. operating voltage Maximum Temperature Min. operating voltage Min. temperature Model Operating Voltage Transmitter type Wavelength Width
Panasonic PM-T45 Light Barrier: Compact 5-24V DC Dual Outputs
Panasonic PM-T45 Light Barrier: Compact 5-24V DC Dual Outputs
Standard range
Order code: 05-7037
MPN: PM-T45

Despatched within 4 working days - 28 in stock
1+ £14.15
Price per unit Ex VAT
1.00m NPN Reflective light barrier IP64 Cable, open end (L x W x H) 26 x 13.7 x 18.1 mm PBT 18.1mm 26mm 24V DC +55°C 5V DC -25°C T 5 - 24 V DC LED IR 855nm 13.7mm
Panasonic PM-T45-C3 Reflective Light Barrier Small Size Dual Outputs
Panasonic PM-T45-C3 Reflective Light Barrier Small Size Dual Outputs
Standard range
Order code: 05-7038
MPN: PM-T45-C3

Despatched within 4 working days - 5 in stock
1+ £17.61
Price per unit Ex VAT
3.00m NPN Reflective light barrier IP64 Cable, open end (L x W x H) 26 x 13.7 x 18.1 mm PBT 18.1mm 26mm 24V DC +55°C 5V DC -25°C T 5 - 24 V DC LED IR 855nm 13.7mm
Panasonic PM-T45-P Reflective Light Barrier Fork Beam Dual Outputs
Panasonic PM-T45-P Reflective Light Barrier Fork Beam Dual Outputs
Standard range
Order code: 05-7039
MPN: PM-T45-P

Despatched within 4 working days - 10 in stock
1+ £12.25
Price per unit Ex VAT
1.00m PNP Reflective light barrier IP64 Cable, open end (L x W x H) 26 x 13.7 x 18.1 mm PBT 18.1mm 26mm 24V DC +55°C 5V DC -25°C T 5 - 24 V DC LED IR 855nm 13.7mm
Panasonic PM-T45-P-C3 Reflective Light Barrier 5-24V DC Fork LED Display
Panasonic PM-T45-P-C3 Reflective Light Barrier 5-24V DC Fork LED Display
Standard range
Order code: 05-7040
MPN: PM-T45-P-C3

Despatched within 4 working days - 18 in stock
1+ £22.33
Price per unit Ex VAT
3.00m PNP Reflective light barrier IP64 Cable, open end (L x W x H) 26 x 13.7 x 18.1 mm PBT 18.1mm 26mm 24V DC +55°C 5V DC -25°C T 5 - 24 V DC LED IR 855nm 13.7mm

Trustpilot