Panasonic PM-T45-P-C3 Reflective Light Barrier 5-24V DC Fork LED Display

Image Representative of Range

Panasonic PM-T45-P-C3 Reflective Light Barrier 5-24V DC Fork LED Display

MPN
PM-T45-P-C3
Brand
Panasonic
EAN-13
2050004799293
Order Code
05-7040
Country of Origin
Japan
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £23.23 £23.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

The Panasonic Reflective light barrier PM-T45-P-C3 is a versatile sensor designed for precise object detection. Operating on a voltage range from 5 to 24 V DC, it offers both Light-ON and Dark-ON modes. Ideal for automation and manufacturing environments, it provides reliable performance in detecting and monitoring the presence or absence of objects.
Type Reflective light barrier
IP Rating IP64
Cable Length 3.00m
Connector Cable, open end
Dim (L x W x H) 26 x 13.7 x 18.1 mm
Enclosure material PBT
Height 18.1mm
Length 26mm
Max. operating voltage 24V DC
Maximum Temperature +55°C
Min. operating voltage 5V DC
Min. temperature -25°C
Model T
Operating Voltage 5 - 24 V DC
Output Type PNP
Transmitter type LED IR
Wavelength 855nm
Width 13.7mm

Reviews

Be the first to submit a review

Trustpilot