Panasonic PM-T45 Light Barrier: Compact 5-24V DC Dual Outputs

Image Representative of Range

Panasonic PM-T45 Light Barrier: Compact 5-24V DC Dual Outputs

MPN
PM-T45
Brand
Panasonic
EAN-13
2050004799163
Order Code
05-7037
Country of Origin
Japan
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £14.27 £14.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The Panasonic PM-T45 is a reflective light barrier with a voltage range of 5 - 24 V DC. It features Light-ON and Dark-ON modes, making it versatile for various detection applications. This light barrier is commonly used in automation to detect the presence or absence of objects.
Type Reflective light barrier
IP Rating IP64
Cable Length 1.00m
Connector Cable, open end
Dim (L x W x H) 26 x 13.7 x 18.1 mm
Enclosure material PBT
Height 18.1mm
Length 26mm
Max. operating voltage 24V DC
Maximum Temperature +55°C
Min. operating voltage 5V DC
Min. temperature -25°C
Model T
Operating Voltage 5 - 24 V DC
Output Type NPN
Transmitter type LED IR
Wavelength 855nm
Width 13.7mm

Reviews

Be the first to submit a review

Trustpilot