Panasonic PM-T45-P Reflective Light Barrier Fork Beam Dual Outputs

Image Representative of Range

Panasonic PM-T45-P Reflective Light Barrier Fork Beam Dual Outputs

MPN
PM-T45-P
Brand
Panasonic
EAN-13
2050004799385
Order Code
05-7039
Country of Origin
Japan
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £16.63 £16.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The Panasonic reflective light barrier PM-T45-P is a versatile sensor operating in Light-ON and Dark-ON modes with a voltage range of 5 - 24 V DC. Manufactured by Panasonic, it detects objects by reflecting light, offering reliable performance in various industrial automation tasks. Typically, it is used in applications requiring precise detection of objects or materials without direct contact.
Type Reflective light barrier
IP Rating IP64
Cable Length 1.00m
Connector Cable, open end
Dim (L x W x H) 26 x 13.7 x 18.1 mm
Enclosure material PBT
Height 18.1mm
Length 26mm
Max. operating voltage 24V DC
Maximum Temperature +55°C
Min. operating voltage 5V DC
Min. temperature -25°C
Model T
Operating Voltage 5 - 24 V DC
Output Type PNP
Transmitter type LED IR
Wavelength 855nm
Width 13.7mm

Reviews

Be the first to submit a review

Trustpilot