Panasonic PM-T45-C3 Reflective Light Barrier Small Size Dual Outputs

Image Representative of Range

Panasonic PM-T45-C3 Reflective Light Barrier Small Size Dual Outputs

MPN
PM-T45-C3
Brand
Panasonic
EAN-13
2050004799217
Order Code
05-7038
Country of Origin
Japan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £20.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Panasonic's PM-T45-C3 is a reflective light barrier designed for optimal light detection in various settings. This device operates on a voltage range of 5 to 24 V DC and offers both light-ON and dark-ON modes. It is typically used in automation and industrial systems to detect the presence or absence of objects.
Type Reflective light barrier
IP Rating IP64
Cable Length 3.00m
Connector Cable, open end
Dim (L x W x H) 26 x 13.7 x 18.1 mm
Enclosure material PBT
Height 18.1mm
Length 26mm
Max. operating voltage 24V DC
Maximum Temperature +55°C
Min. operating voltage 5V DC
Min. temperature -25°C
Model T
Operating Voltage 5 - 24 V DC
Output Type NPN
Transmitter type LED IR
Wavelength 855nm
Width 13.7mm

Reviews

Be the first to submit a review

Trustpilot