Panasonic Proximity Sensors Reflective light barrier 617148

Panasonic Brand: Panasonic
The Panasonic PM-L45 series comprises compact and durable reflective light barriers that are vibration resistant, featuring dual output and small size for versatile applications.
Description Image Product Buy Pricing (Ex VAT) Cable Length Output Type Type IP Rating Connector Dim Enclosure material Height Length Max. operating voltage Maximum Temperature Min. operating voltage Min. temperature Model Operating Voltage Transmitter type Wavelength Width
Panasonic PM-L45 Fork Light Beam Compact Reflective Vibration Resistant
Panasonic PM-L45 Fork Light Beam Compact Reflective Vibration Resistant
Extended range
Order code: 05-7025
MPN: PM-L45

Available to back orderBack order, lead time 3 weeks
1+ £12.82
Price per unit Ex VAT
1.00m NPN Reflective light barrier IP64 Cable, open end (L x W x H) 26 x 7 x 14.6 mm PBT 14.6mm 26mm 24V DC +55°C 5V DC -25°C L 5 - 24 V DC LED IR 855nm 7mm
Panasonic PM-L45-C3 Reflective Light Barrier Small Size Dual Transistor
Panasonic PM-L45-C3 Reflective Light Barrier Small Size Dual Transistor
Order code: 05-7026
MPN: PM-L45-C3
1+ £22.46
Price per unit Ex VAT
3.00m NPN Reflective light barrier IP64 Cable, open end (L x W x H) 26 x 7 x 14.6 mm PBT 14.6mm 26mm 24V DC +55°C 5V DC -25°C L 5 - 24 V DC LED IR 855nm 7mm
Panasonic PM-L45-P Reflective Barrier 5-24V Small Durable Dual Output
Panasonic PM-L45-P Reflective Barrier 5-24V Small Durable Dual Output
Standard range
Order code: 05-7027
MPN: PM-L45-P

Despatched within 4 working days - 35 in stock
1+ £18.87
Price per unit Ex VAT
1.00m PNP Reflective light barrier IP64 Cable, open end (L x W x H) 26 x 7 x 14.6 mm PBT 14.6mm 26mm 24V DC +55°C 5V DC -25°C L 5 - 24 V DC LED IR 855nm 7mm
Panasonic PM-L45-P-C3 Light Barrier 5-24V Fork Light Beam Transistor Outputs
Panasonic PM-L45-P-C3 Light Barrier 5-24V Fork Light Beam Transistor Outputs
Standard range
Order code: 05-7028
MPN: PM-L45-P-C3

Despatched within 4 working days - 21 in stock
1+ £19.30
Price per unit Ex VAT
3.00m PNP Reflective light barrier IP64 Cable, open end (L x W x H) 26 x 7 x 14.6 mm PBT 14.6mm 26mm 24V DC +55°C 5V DC -25°C L 5 - 24 V DC LED IR 855nm 7mm

Trustpilot