Panasonic PM-L45-C3 Reflective Light Barrier Small Size Dual Transistor

Panasonic PM-L45-C3 Reflective Light Barrier Small Size Dual Transistor

MPN
PM-L45-C3
Brand
Panasonic
EAN-13
2050004801804
Order Code
05-7026
Country of Origin
Japan

Discontinued


The Panasonic PM-L45-C3 is a reflective light barrier designed for detecting objects with light-on and dark-on modes. Operating at 5 - 24 V DC, it is suitable for industrial applications where precise object detection is required. This light sensor finds use in automation and assembly lines for accurate presence and position sensing.
Type Reflective light barrier
IP Rating IP64
Cable Length 3.00m
Connector Cable, open end
Dim (L x W x H) 26 x 7 x 14.6 mm
Enclosure material PBT
Height 14.6mm
Length 26mm
Max. operating voltage 24V DC
Maximum Temperature +55°C
Min. operating voltage 5V DC
Min. temperature -25°C
Model L
Operating Voltage 5 - 24 V DC
Output Type NPN
Transmitter type LED IR
Wavelength 855nm
Width 7mm

Trustpilot