Panasonic PM-L45 Fork Light Beam Compact Reflective Vibration Resistant

Image Representative of Range

Panasonic PM-L45 Fork Light Beam Compact Reflective Vibration Resistant

MPN
PM-L45
Brand
Panasonic
EAN-13
2050004799330
Order Code
05-7025
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Panasonic PM-L45 is a reflective light barrier designed for efficient object detection. It operates on 5 - 24 V DC and can switch between light-ON and dark-ON modes. Typical applications include use in automation systems and safety mechanisms.
Type Reflective light barrier
IP Rating IP64
Cable Length 1.00m
Connector Cable, open end
Dim (L x W x H) 26 x 7 x 14.6 mm
Enclosure material PBT
Height 14.6mm
Length 26mm
Max. operating voltage 24V DC
Maximum Temperature +55°C
Min. operating voltage 5V DC
Min. temperature -25°C
Model L
Operating Voltage 5 - 24 V DC
Output Type NPN
Transmitter type LED IR
Wavelength 855nm
Width 7mm

Reviews

Be the first to submit a review

Trustpilot