Panasonic PM-L45-P-C3 Light Barrier 5-24V Fork Light Beam Transistor Outputs

Image Representative of Range

Panasonic PM-L45-P-C3 Light Barrier 5-24V Fork Light Beam Transistor Outputs

MPN
PM-L45-P-C3
Brand
Panasonic
EAN-13
2050004799347
Order Code
05-7028
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £19.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Panasonic's PM-L45-P-C3 is a reflective light barrier designed for precise detection with light-on and dark-on modes. It operates on a 5 - 24 V DC supply and is suitable for applications needing reliable object detection. This light barrier is ideal for use in automation and security systems where accurate sensing is crucial.
Type Reflective light barrier
IP Rating IP64
Cable Length 3.00m
Connector Cable, open end
Dim (L x W x H) 26 x 7 x 14.6 mm
Enclosure material PBT
Height 14.6mm
Length 26mm
Max. operating voltage 24V DC
Maximum Temperature +55°C
Min. operating voltage 5V DC
Min. temperature -25°C
Model L
Operating Voltage 5 - 24 V DC
Output Type PNP
Transmitter type LED IR
Wavelength 855nm
Width 7mm

Reviews

Be the first to submit a review

Trustpilot