Panasonic PM-L45-P Reflective Barrier 5-24V Small Durable Dual Output

Image Representative of Range

Panasonic PM-L45-P Reflective Barrier 5-24V Small Durable Dual Output

MPN
PM-L45-P
Brand
Panasonic
EAN-13
2050004796476
Order Code
05-7027
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £18.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Panasonic reflective light barrier PM-L45-P is designed for precise object detection with light-ON and dark-ON modes operating on 5 - 24 V DC. This compact device is ideal for automated systems and provides reliable performance in detecting presence or absence of objects. Common applications include manufacturing lines and quality control processes.
Type Reflective light barrier
IP Rating IP64
Cable Length 1.00m
Connector Cable, open end
Dim (L x W x H) 26 x 7 x 14.6 mm
Enclosure material PBT
Height 14.6mm
Length 26mm
Max. operating voltage 24V DC
Maximum Temperature +55°C
Min. operating voltage 5V DC
Min. temperature -25°C
Model L
Operating Voltage 5 - 24 V DC
Output Type PNP
Transmitter type LED IR
Wavelength 855nm
Width 7mm

Reviews

Be the first to submit a review

Trustpilot