OSRAM 2825DWNB-2HFB Night Breaker LED bulb 1 W 12 V for vehicle lighting |
17-0710
|
|
Despatched within 4 working days - 53 in stock
|
1+ £17.85
| 1+ |
£17.85 |
| 10+ |
£16.89 |
| 50+ |
£16.60 |
Price per unit Ex VAT
|
1500h |
W2.1x9.5d |
Cold white |
5700K |
2 |
(Ø x H) 10.1 mm x 25.4 mm |
W5W-LED |
10.1mm |
3000h |
25.4mm |
Cool white |
|
50lm |
|
12V |
1 W |
LED bulb |
Night Breaker LED |
10.1mm |
W5W |
OSRAM 2845TSP Indicator bulb W5W 5W 24V Truck star Automotive Vehicle Light |
17-0711
|
|
Despatched within 4 working days - 115 in stock
|
1+ £6.85
Price per unit Ex VAT
|
|
W2.1x9.5d |
White |
|
1 |
(L x W x H) 10 x 26 x 10 mm |
E1*37R03/36*GL*06 |
|
|
10mm |
White |
10mm |
|
|
24V |
5 W |
Indicator bulb |
Truckstar |
26mm |
W5W |
OSRAM 4062172394710 COOL BLUE INTENSE bulb 5W 12V W5W Car Light Vehicle Lights |
17-0748
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £5.81
Price per unit Ex VAT
|
|
|
White |
4000K |
1 |
(L x W x H) 10 x 24 x 10 mm |
E4 2MQ |
|
|
10mm |
|
10mm |
|
|
12V |
5 W |
Indicator bulb |
COOL BLUE® INTENSE |
24mm |
W5W |
OSRAM 4062172394734 Ultra Life Indicator bulb W5W 5W 12V Vehicle Lighting |
17-0749
|
|
Despatched within 4 working days - 145 in stock
|
3+ £1.55
Price per unit Ex VAT
|
700h |
W2.1x9.5d |
|
|
1 |
|
E1 00207 |
|
1500h |
|
Cool white |
|
50lm |
20% |
12V |
5 W |
Indicator bulb |
Ultra Life |
|
W5W |
OSRAM 4062172395885 Automotive Indicator bulb Standard W5W 5W 12V |
17-0788
|
|
Despatched within 4 working days - 854 in stock
|
5+ £1.20
Price per unit Ex VAT
|
350h |
W2.1x9.5d |
|
|
1 |
|
E1 29W |
|
1000h |
|
Cool white |
|
50lm |
|
12V |
5 W |
Indicator bulb |
Standard |
|
W5W |