OSRAM 4062172394710 COOL BLUE INTENSE bulb 5W 12V W5W Car Light Vehicle Lights

MPN
4062172394710
Brand
Osram
Order Code
17-0748
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

OSRAM 4062172394710 is an automotive bulb, specifically designated as 2825CBN-2BL, known for its COOL BLUE INTENSE illumination properties. These light bulbs are designed for vehicle lighting applications, offering reliable performance in car lighting systems. Comprised of a pair of bulbs with a wattage of 5W and a voltage of 12V, they provide a bright and crisp output that improves visibility more than standard bulbs, making them ideal for indicator and side light replacements. Typical engineering applications include their use in automotive signalling systems where enhanced visibility is required. These bulbs are a robust choice for engineers looking to maintain safety and efficiency in automotive designs through effective lighting solutions.
Type W5W
Colour White
Colour Temperature 4000K
Content 1
Dimensions (L x W x H) 10 x 24 x 10 mm
ECE Type approval Labels E4 2MQ
Height 10mm
Length 10mm
Operating Voltage 12V
Power 5 W
Product Type Indicator bulb
Series (car light bulbs) COOL BLUE® INTENSE
Type (car light bulbs) W5W
Width 24mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot