OSRAM 4062172395885 Automotive Indicator bulb Standard W5W 5W 12V

MPN
4062172395885
Brand
Osram
Order Code
17-0788
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 224 in stock

OSRAM 4062172395885 is a standard indicator bulb designed for vehicle lighting applications, offering a power specification of 5 watts and operating at a nominal voltage of 12 volts. The bulb, identified by OSRAM's part number 2825-2BL, is specifically engineered for automotive use, making it an ideal choice for car replacement bulbs, particularly in indicator systems. This product features reliable performance characteristics suitable for various car models requiring W5W type bulbs. OSRAM's indicator bulbs are often utilised for tasks in automotive engineering that necessitate consistent and durable lighting solutions, ensuring the safe operation of indicator lights in a range of vehicle types.
Type W5W
B3 lifespan 350h
Base W2.1x9.5d
Content 1
ECE Type approval Labels E1 29W
Lifespan 1000h
Light colour Cool white
Luminous Flux 50lm
Operating Voltage 12V
Power 5 W
Product Type Indicator bulb
Series (car light bulbs) Standard
Type (car light bulbs) W5W

Reviews

Be the first to submit a review

Accessories


Trustpilot