OSRAM 4062172394734 Ultra Life Indicator bulb W5W 5W 12V Vehicle Lighting

MPN
4062172394734
Brand
Osram
Order Code
17-0749
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 230 in stock

OSRAM 4062172394734 Automotive Indicator bulb, also known as part number 2825ULT-2BL, is engineered to provide reliable and long-lasting performance in automotive lighting applications. This Ultra Life indicator bulb features a power rating of 5 watts and operates at a voltage of 12 volts, making it suitable for various vehicle makes and models that require efficient indicator lighting. Designed for ease of installation, it is often used in replacing worn-out or malfunctioning vehicle indicator bulbs, ensuring optimal visibility and signalling under diverse driving conditions. OSRAM's commitment to quality ensures that these automotive bulbs meet industry standards, serving as a dependable choice for car light bulbs in the automotive sector.
Type W5W
B3 lifespan 700h
Base W2.1x9.5d
Content 1
ECE Type approval Labels E1 00207
Lifespan 1500h
Light colour Cool white
Luminous Flux 50lm
Luminous flux Tolerance ± 20%
Operating Voltage 12V
Power 5 W
Product Type Indicator bulb
Series (car light bulbs) Ultra Life
Type (car light bulbs) W5W

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot