OSRAM 2845TSP Indicator bulb W5W 5W 24V Truck star Automotive Vehicle Light

MPN
2845TSP
Brand
Osram
EAN-13
4062172158312
Order Code
17-0711
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

OSRAM 2845TSP, presents the TRUCKSTAR PRO W5W 5W 24V Indicator Bulb, designed specifically for automotive applications requiring reliable and efficient vehicle lighting solutions. This indicator bulb is engineered to meet the demanding requirements of commercial vehicles, such as trucks, where durable and long-lasting performance is crucial. The bulb operates at 5 watts with a 24-volt system, making it suitable for heavy-duty use. Typically utilised in signal and indicator lights, these automotive bulbs offer enhanced visibility and safety on the road. The product is available in a packaging option which includes ten individual lamps, aligning with the professional standards typical of OSRAM Automotive’s commitment to quality and precision.
Type W5W
Base W2.1x9.5d
Colour White
Content 1
Dimensions (L x W x H) 10 x 26 x 10 mm
ECE Type approval Labels E1*37R03/36*GL*06
Height 10mm
Length 10mm
Light colour White
Operating Voltage 24V
Power 5 W
Product Type Indicator bulb
Series (car light bulbs) Truckstar
Type (car light bulbs) W5W
Width 26mm

Reviews

Be the first to submit a review

Trustpilot