OSRAM 2825DWNB-2HFB Night Breaker LED bulb 1 W 12 V for vehicle lighting

MPN
2825DWNB-2HFB
Brand
Osram
EAN-13
4062172367424
Order Code
17-0710
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £21.00 £17.85
10+ £16.89
50+ £16.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 130 in stock

OSRAM 2825DWNB-2HFB offers an innovative solution for vehicle lighting with its NIGHT BREAKER® LED W5W bulbs. Specifically designed for automotive applications, these 1 W LED bulbs operate efficiently at 12 V, providing enhanced durability and reliability compared to traditional halogen equivalents. Engineers in the automotive field will appreciate the energy-efficient design that not only reduces power consumption but also ensures a longer lifespan, making them ideal for use in car interior lighting, number plate lights, and parking lights. The technological advancements in the OSRAM Automotive 2825DWNB-2HFB reflect the commitment to advancing vehicle safety and performance through superior illumination solutions. These high-quality replacement bulbs are an optimal choice for professionals seeking to upgrade automotive lighting systems with precision and efficacy.
Type W5W
B3 lifespan 1500h
Base W2.1x9.5d
Colour Cold white
Colour Temperature 5700K
Content 2
Diameter 10.1mm
Dimensions (Ø x H) 10.1 mm x 25.4 mm
ECE Type approval Labels W5W-LED
Height 25.4mm
Lifespan 3000h
Light colour Cool white
Luminous Flux 50lm
Operating Voltage 12V
Power 1 W
Product Type LED bulb
Series (car light bulbs) Night Breaker LED
Type (car light bulbs) W5W
Width 10.1mm

Reviews

Be the first to submit a review

Trustpilot