OSRAM 4052899326927 LED VALUE CLASSIC A 40 FR 4.9 W/2700 K E27 Bulb |
41-0675
|
|
Despatched within 4 working days - 67 in stock
|
5+ £1.85
Price per unit Ex VAT
|
Pear shape |
2700K |
No |
230V |
|
|
|
|
2700 K |
|
(Ø x L) 60 mm x 112 mm |
10000h |
5 kWh/1000h |
F (A - G) |
40W |
|
|
|
112mm |
|
OSRAM 4052899326859 LED VALUE CLASSIC A 60 FR 8 W/2700 K E27 Bulb |
41-0676
|
|
Despatched within 4 working days - 16 in stock
|
1+ £13.29
Price per unit Ex VAT
|
Pear shape |
2700K |
No |
230V |
100000 |
|
6 |
827 |
2700 K |
80 Ra |
(Ø x L) 60 mm x 113 mm |
10000h |
9 kWh/1000h |
F (A - G) |
60W |
70% |
|
|
113mm |
0.50s |
OSRAM 4058075845664 LED VALUE CLASSIC A 7W 827 Clear E27 Bulb |
41-0677
|
|
Despatched within 4 working days - 45 in stock
|
1+ £7.99
Price per unit Ex VAT
|
LED Bulb |
Clear |
No |
220V, 240V |
100000 |
|
6 |
827 |
2700 K |
80 Ra |
(Ø x H) 60 mm x 60 mm |
|
7.00 kWh/1000h |
E (A - G) |
60W |
0.95% |
60mm |
|
105mm |
0.50s |
OSRAM 4058075845640 LED VALUE CLASSIC A 8.5W 827 Frosted E27 Bulb |
41-0678
|
|
Despatched within 4 working days - 34 in stock
|
1+ £6.46
Price per unit Ex VAT
|
LED Bulb |
White |
No |
220V, 240V |
100000 |
|
6 |
827 |
2700 K |
80 Ra |
(Ø x H) 60 mm x 60 mm |
|
8.00 kWh/1000h |
F (A - G) |
60W |
0.93% |
60mm |
|
107mm |
0.50s |
OSRAM 4099854109775 LED VALUE CLASSIC A 8W 827 Frosted E27 Bulb |
41-0679
|
|
Despatched within 4 working days - 188 in stock
|
2+ £2.29
Price per unit Ex VAT
|
Pear shape |
White |
Yes |
230V |
100000 |
A60 |
|
827 |
2700 K |
80 Ra |
(Ø x H) 60 mm x 60 mm |
|
9.00 kWh/1000h |
F (A - G) |
60W |
|
60mm |
1 |
107mm |
|
OSRAM 4099854109799 LED VALUE CLASSIC A 8W 840 Frosted E27 Bulb |
41-0680
|
|
Despatched within 4 working days - 452 in stock
|
3+ £1.91
Price per unit Ex VAT
|
Pear shape |
White |
Yes |
230V |
100000 |
A60 |
|
840 |
4000 K |
80 Ra |
(Ø x H) 60 mm x 60 mm |
|
9.00 kWh/1000h |
F (A - G) |
60W |
|
60mm |
1 |
107mm |
|
OSRAM 4099854109829 LED VALUE CLASSIC A 8W 865 Frosted E27 Bulb |
41-0681
|
|
Despatched within 4 working days - 198 in stock
|
3+ £1.58
| 3+ |
£1.58 |
| 10+ |
£1.47 |
| 50+ |
£1.45 |
Price per unit Ex VAT
|
Pear shape |
White |
Yes |
230V |
100000 |
A60 |
|
865 |
6500 K |
80 Ra |
(Ø x H) 60 mm x 60 mm |
|
9.00 kWh/1000h |
F (A - G) |
60W |
|
60mm |
1 |
107mm |
|