OSRAM 4052899326927 LED VALUE CLASSIC A 40 FR 4.9 W/2700 K E27 Bulb

Image Representative of Range

OSRAM 4052899326927 LED VALUE CLASSIC A 40 FR 4.9 W/2700 K E27 Bulb

MPN
4052899326927
Brand
Osram
Order Code
41-0675
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

LED lamps, classic piston shape. Product features: LED lamps for mains voltage. Not dimmable. Mercury-free lamps. Product advantages: Very low energy consumption. Shock and vibration-proof thanks to LED technology. No UV component in the light beam. Instant 100% light, no warm-up time. Easy replacement of standard bulbs. Lower heat generation (compared to the standard reference product). Application areas: Applications in the household. General lighting. Outdoor use only in outdoor lights (at least IP65).
Type Pear shape
Colour 2700K
Dimmable No
Base E-27
Operating Voltage 230V
Colour Temperature Range 2700 K
Diameter 60mm
Dim (Ø x L) 60 mm x 112 mm
Durability rating 10000h
Energy Consumption 5 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 40W
Length 112mm
Product lifespan approx 10000h
Radiation Angle 200°
Rated luminous flux 470lm
Rating 4.9W
Weight 24g

Reviews

Be the first to submit a review

Trustpilot