OSRAM 4058075845664 LED VALUE CLASSIC A 7W 827 Clear E27 Bulb

MPN
4058075845664
Brand
Osram
Order Code
41-0677
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.99
10+ £7.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

LED lamps, classical piston shape. LED alternative to conventional lamps. Not dimmable. Good colour reproduction (Ra over 80) and colour stability over the entire life of the lamp. Less power consumption than incandescent or halogen lamps. Easy replacement of standard bulbs. Domestic applications. General lighting. For outdoor use only in suitable outdoor lamps.
Type LED Bulb
Colour Clear
Dimmable No
Base E-27
Operating Voltage 220V, 240V
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 60mm
Dim (Ø x H) 60 mm x 60 mm
Energy Consumption 7.00 kWh/1000h
Energy efficiency rating E (A - G)
EOL luminous flux retention 0.95%
Equivalent to power rating 60W
Height 60mm
Ignition time 0.50s
IP Rating IP20
Length 105mm
Material Glass
Maximum Temperature 40°C
Min. temperature -20°C
Product lifespan approx 10000h
Rating 6.5W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Total luminous flux 806lm
Version clear
Weight 31g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot