OSRAM 4058075845640 LED VALUE CLASSIC A 8.5W 827 Frosted E27 Bulb

MPN
4058075845640
Brand
Osram
Order Code
41-0678
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.46
10+ £6.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

LED lamps, classical piston shape. LED alternative to conventional lamps. Not dimmable. Good colour reproduction (Ra over 80) and colour stability over the entire life of the lamp. Less power consumption than incandescent or halogen lamps. Easy replacement of standard bulbs. Domestic applications. General lighting. For outdoor use only in suitable outdoor lamps.
Type LED Bulb
Colour White
Dimmable No
Base E-27
Operating Voltage 220V, 240V
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 60mm
Dim (Ø x H) 60 mm x 60 mm
Energy Consumption 8.00 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 0.93%
Equivalent to power rating 60W
Height 60mm
Ignition time 0.50s
IP Rating IP20
Length 107mm
Material Plastic
Maximum Temperature 40°C
Min. temperature -20°C
Product lifespan approx 10000h
Rating 8W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Total luminous flux 806lm
Version matte
Weight 22g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot