OSRAM 4099854109775 LED VALUE CLASSIC A 8W 827 Frosted E27 Bulb

MPN
4099854109775
Brand
Osram
Order Code
41-0679
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.29
10+ £2.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 188 in stock

LED lamps, classical piston shape. LED alternative to conventional lamps. Not dimmable. Good colour reproduction (Ra ≥ 80) and colour stability over the entire life of the lamp. Product benefits: Very low energy consumption. Easy replacement of standard bulbs. Areas of application: Applications in household. General lighting. For outdoor use only in suitable outdoor lamps.
Type Pear shape
Colour White
Dimmable Yes
Base E-27
Operating Voltage 230V
Bulb shape A60
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 60mm
Dim (Ø x H) 60 mm x 60 mm
Energy Consumption 9.00 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 60W
Height 60mm
LEDs 1
Length 107mm
Material Plastic
Product lifespan approx 10000h
Rating 8.5W
Total luminous flux 806lm
Weight 21g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot