OSRAM 4052899326859 LED VALUE CLASSIC A 60 FR 8 W/2700 K E27 Bulb

MPN
4052899326859
Brand
Osram
Order Code
41-0676
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £13.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

OSRAM 4052899326859 LED VALUE CLASSIC A 60 FR Bulb, offering an elegant blend of energy efficiency and classic aesthetics. At just 8 watts, this LED bulb emits a warm 2700K glow, creating a cozy atmosphere perfect for any room
Type Pear shape
Colour 2700K
Dimmable No
Base E-27
Operating Voltage 230V
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 60mm
Dim (Ø x L) 60 mm x 113 mm
Durability rating 10000h
Energy Consumption 9 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 60W
Ignition time 0.50s
Length 113mm
Luminous Flux 806lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.50
Product lifespan approx 10000h
Radiation Angle 200°
Rated luminous flux 806lm
Rating 8.5W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Version matte

Reviews

Be the first to submit a review

Trustpilot