Omron D2D-1000 Door Switch 250V AC 16A Momentary Snap acting Switch |
05-6288
|
|
Despatched within 4 working days - 31 in stock
|
1+ £6.08
| 1+ |
£6.08 |
| 15+ |
£5.75 |
| 50+ |
£5.70 |
| 100+ |
£4.74 |
Price per unit Ex VAT
|
SPDT |
16A |
250V ac |
5V dc |
|
D2D1000 |
momentary |
Silver |
30mm |
10000000Operations |
5.88N |
Door Micro Switch |
D2D |
CSA, TUV, UL, RoHS, VDE |
16A |
Screw |
13mm |
Door switch |
250v |
Plunger |
Omron D2D-1001 Door Switch 250V AC 16A SPST Momentary Plunger Actuator |
05-6289
|
|
|
1+ £4.86
Price per unit Ex VAT
|
SPST |
16A |
250V ac |
5V dc |
1 maker |
D2D1001 |
momentary |
Silver |
30mm |
1000000Operations |
5.88N |
Door Micro Switch |
D2D |
UL, RoHS, TUV, VDE, CSA |
16A |
Tab |
|
Door switch |
250v |
Plunger |
Omron D2D-1002 Door Switch 250V AC 16A SPST Momentary Panel Mount |
05-6290
|
|
Despatched within 4 working days - 25 in stock
|
1+ £4.10
Price per unit Ex VAT
|
SPST |
16A |
250V ac |
5V dc |
1 breaker |
D2D1002 |
momentary |
Silver |
30mm |
1000000Operations |
2.94N |
Door Micro Switch |
D2D |
UL, TUV, VDE, RoHS, CSA |
16A |
Tab |
13mm |
Door switch |
250v |
Plunger |
Omron D2D-1100 Door Switch 250V AC 16A SPDT Momentary Panel Mount |
05-6291
|
|
|
1+ £5.14
Price per unit Ex VAT
|
SPDT |
16A |
|
|
|
D2D1100 |
momentary |
|
|
1000000Operations |
5.88N |
Push Button Mounting Cheek |
|
RoHS, cULus, VDE, UL, CSA, TUV |
16A |
Tab |
|
Door switch |
250v |
Plunger |
Omron D2D-2000 Door Switch 250V AC 10A SPDT latched Plunger Panel Mount |
05-6292
|
|
Despatched same day - 1 in stockBack-order availability date - 28/10/2026
|
1+ £6.77
| 1+ |
£6.77 |
| 25+ |
£6.60 |
| 100+ |
£5.47 |
| 250+ |
£5.08 |
Price per unit Ex VAT
|
SPDT |
10A |
250V ac |
5V dc |
|
D2D2000 |
latch |
Silver |
30mm |
1000000Operations |
2.94N |
Door Micro Switch |
D2D |
UL, VDE, TUV, CSA, RoHS |
10A |
Tab |
13mm |
Door switch |
250v |
Plunger |