Omron D2D-1002 Door Switch 250V AC 16A SPST Momentary Panel Mount

Image Representative of Range

Omron D2D-1002 Door Switch 250V AC 16A SPST Momentary Panel Mount

MPN
D2D-1002
Brand
Omron
EAN-13
2050007625636
Order Code
05-6290
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.10
125+ £4.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Omron D2D-1002 is a door switch designed for momentary operation, supporting 250 V AC and 16 A current. Manufactured by Omron, it offers reliability and durability for electrical applications. Ideal for use in controlling lighting, alarms, or other devices when a door is opened or closed.
Type Door switch
Contact Configuration SPST
Current Rating 16A
Voltage Rating 250v
Actuator Type Plunger
Contact AC Voltage 250V ac
Contact DC Voltage 5V dc
Contact Type 1 breaker
Depth 13mm
Engineering Part No D2D1002
Engineering Series No D2D
Functions momentary
Housing Material Silver
IP Rating IP40
Length 30mm
Maximum Operating Temperature 85°C
Mechanical Life 1000000Operations
Minimum Operating Temperature 25°C
Operating Force 2.94N
Packaging Type Bag
Product Type Door Micro Switch
Series D2D
Standards/Approvals UL, TUV, VDE, RoHS, CSA
Switching current (max.) 16A
Switching Voltage 250V AC
Terminal Type Tab
Width 13mm

Reviews

Be the first to submit a review

Trustpilot