Omron D2D-1001 Door Switch 250V AC 16A SPST Momentary Plunger Actuator

Image Representative of Range

Omron D2D-1001 Door Switch 250V AC 16A SPST Momentary Plunger Actuator

MPN
D2D-1001
Brand
Omron
EAN-13
2050007625629
Order Code
05-6289
Country of Origin
China
View Full Product Range (5)

Discontinued


Omron's D2D-1001 is a compact and reliable door interlock switch.

It features a high precision mechanism ensuring dependable operation.

This switch is typically used in appliances and machinery requiring safety interlocking.

Its robust design makes it suitable for various industrial environments.


Type Door switch
Contact Configuration SPST
Current Rating 16A
Voltage Rating 250v
Actuator Type Plunger
Contact AC Voltage 250V ac
Contact DC Voltage 5V dc
Contact Type 1 maker
Depth 13mm
Engineering Part No D2D1001
Engineering Series No D2D
Functions momentary
Housing Material Silver
IP Rating IP40
Length 30mm
Maximum Operating Temperature 85°C
Mechanical Life 1000000Operations
Minimum Operating Temperature 25°C
Operating Force 5.88N
Packaging Type Bag
Product Type Door Micro Switch
Series D2D
Standards/Approvals UL, RoHS, TUV, VDE, CSA
Switching current (max.) 16A
Switching Voltage 250V AC
Terminal Type Tab

Trustpilot