Omron D2D-1100 Door Switch 250V AC 16A SPDT Momentary Panel Mount

Image Representative of Range

Omron D2D-1100 Door Switch 250V AC 16A SPDT Momentary Panel Mount

MPN
D2D-1100
Brand
Omron
EAN-13
2050007625643
Order Code
05-6291
Country of Origin
China
View Full Product Range (5)

Discontinued


The Omron D2D-1100 is a door interlock switch designed for safety-critical applications.

It features robust construction and reliable performance in demanding environments.

This switch is commonly used in industrial machinery to prevent accidental machine operation.

Its compact size allows for easy integration into existing systems while maintaining high safety standards.


Type Door switch
Contact Configuration SPDT
Current Rating 16A
Voltage Rating 250v
Actuator Type Plunger
Depth 13mm
Engineering Part No D2D1100
Engineering Series No D2D
Functions momentary
IP Rating IP40
Maximum Operating Temperature 85°C
Mechanical Life 1000000Operations
Minimum Operating Temperature 25°C
Operating Force 5.88N
Packaging Type Bag
Product Type Push Button Mounting Cheek
Standards/Approvals RoHS, cULus, VDE, UL, CSA, TUV
Switching current (max.) 16A
Switching Voltage 250V AC
Terminal Type Tab

Trustpilot