Omron D2D-2000 Door Switch 250V AC 10A SPDT latched Plunger Panel Mount

Image Representative of Range

Omron D2D-2000 Door Switch 250V AC 10A SPDT latched Plunger Panel Mount

MPN
D2D-2000
Brand
Omron
EAN-13
2050007625674
Order Code
05-6292
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.77
25+ £6.60
100+ £5.47
250+ £5.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 28/10/2026

The Omron D2D-2000 is a door switch designed for reliable operation with a voltage rating of 250 V AC and a current capacity of 10 A. It features a latching mechanism, making it suitable for secure door applications. Commonly used in industrial settings, this switch is ideal for controlling access and ensuring safety.
Type Door switch
Contact Configuration SPDT
Current Rating 10A
Voltage Rating 250v
Actuator Type Plunger
Contact AC Voltage 250V ac
Contact DC Voltage 5V dc
Depth 13mm
Engineering Part No D2D2000
Engineering Series No D2D
Functions latch
Housing Material Silver
IP Rating IP40
Length 30mm
Maximum Operating Temperature 85°C
Mechanical Life 1000000Operations
Minimum Operating Temperature 25°C
Operating Force 2.94N
Packaging Type Bag
Product Type Door Micro Switch
Series D2D
Standards/Approvals UL, VDE, TUV, CSA, RoHS
Switching current (max.) 10A
Switching Voltage 250V AC
Terminal Type Tab
Width 13mm

Reviews

Be the first to submit a review

Trustpilot