Omron D2D-1000 Door Switch 250V AC 16A Momentary Snap acting Switch

Image Representative of Range

Omron D2D-1000 Door Switch 250V AC 16A Momentary Snap acting Switch

MPN
D2D-1000
Brand
Omron
EAN-13
2050007625612
Order Code
05-6288
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.08
15+ £5.75
50+ £5.70
100+ £4.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Omron D2D-1000 is a door switch designed for a momentary connection with a rating of 250 V AC and 16 A. It is suitable for use in various applications that require a reliable, momentary contact switch, such as residential or commercial door and access control systems. This switch comes packaged as a single piece in a bag, ensuring easy installation.
Type Door switch
Contact Configuration SPDT
Current Rating 16A
Voltage Rating 250v
Actuator Type Plunger
Contact AC Voltage 250V ac
Contact DC Voltage 5V dc
Depth 13mm
Engineering Part No D2D1000
Engineering Series No D2D
Functions momentary
Housing Material Silver
IP Rating IP40
Length 30mm
Maximum Operating Temperature 85°C
Mechanical Life 10000000Operations
Minimum Operating Temperature 25°C
Operating Force 5.88N
Packaging Type Bag
Product Type Door Micro Switch
Series D2D
Standards/Approvals CSA, TUV, UL, RoHS, VDE
Switching current (max.) 16A
Switching Voltage 250V AC
Terminal Type Screw
Width 13mm

Reviews

Be the first to submit a review

Trustpilot