Omron G3VM-355CR Relay MOSFET 60V 0.3A TH SPST-NO

MPN
G3VM-355CR
Brand
Omron
Order Code
15-5552
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
25+ £8.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 235 in stock

The Omron G3VM-355CR is a relay MOSFET.

It operates at 60V and 0.3A with a single-pole, single-throw, normally open (SPST-NO) configuration.

This component is suitable for applications requiring reliable signal switching and isolation.

It is typically used in telecommunications, measuring devices, and automation equipment.


Type Solid State Relay
Input Voltage 60V DC
Contact Configuration SPST-NO
Switching Current 120mA
Switching Voltage 60V DC
Length 9.7mm
Width 6.4mm
Height 3.7mm
Maximum Control Voltage 1.3V
Maximum Load Current 0.12A
Maximum Load Voltage 350V ac
Maximum Operating Temperature 40°C
Minimum Load Voltage 0V ac
Minimum Operating Temperature 85°C
Mount Type PCB
Off State Leakage Current 50mA
Output Type MOSFET
Package Type PDIP
Product Type Solid State Relay
Series 3V
Standards/Approvals RoHS
Switching function DC Switching
Terminal Type PCB Terminal

Reviews

Be the first to submit a review

Trustpilot