Omron A6RV-101RS Rotary Dip Switch Surface Mount Compact 10 Position |
15-4538
|
|
Despatched within 5 working days - 22 in stock
|
5+ £5.70
Price per unit Ex VAT
|
10 |
10 |
25mA |
1 |
Rotary Shaft |
|
DIP Switch |
Omron A6RV-102RF Rotary DIP Switch 10 Position Through Hole |
15-4610
|
|
Despatched within 5 working days - 634 in stock
|
5+ £3.75
Price per unit Ex VAT
|
10 |
10 |
25mA |
|
Rotary Flush |
|
DIP Switch |
Omron A6RV-102RS Rotary DIP Switch 10 Position Through Hole |
15-4841
|
|
Available to back orderBack-order availability date - 13/11/2026
|
23+ £5.70
Price per unit Ex VAT
|
10 |
10 |
25mA |
1 |
Rotary Shaft |
|
DIP Switch |
Omron A6RV-162RF Rotary DIP Switch 16 Position Surface Mount |
15-5286
|
|
Despatched within 5 working days - 2,191 in stock
|
60+ £3.99
Price per unit Ex VAT
|
16 |
16 |
25mA |
1 |
Rotary Flush |
|
DIP Switch |
Omron A6RV-101RF Rotary DIP Switch Compact Design 10 Position 10mA |
15-5391
|
|
Available to back orderBack-order availability date - 13/11/2026
|
60+ £4.62
Price per unit Ex VAT
|
10 |
10 |
10mA |
1 |
Rotary Flush |
|
DIP Switch |
Omron A6RV-161RS Rotary Dip Switch 16 Position SPST Flat Actuator |
15-5412
|
|
Despatched within 5 working days - 29 in stock
|
20+ £4.00
Price per unit Ex VAT
|
16 |
16 |
25mA |
1 |
Rotary Shaft |
1 |
DIP Switch |
Omron A6RV-162RS Rotary DIP Switch 16 Position Raised Shaft |
15-5825
|
|
Despatched within 5 working days - 111 in stock
|
50+ £3.32
Price per unit Ex VAT
|
16 |
16 |
25mA |
1 |
Rotary Shaft |
|
DIP Switch |
Omron A6RV-161RF Rotary DIP Switch SP4T Raised Actuator Through Hole |
15-5940
|
|
Available to back orderBack-order availability date - 13/11/2026
|
4+ £5.54
Price per unit Ex VAT
|
16 |
16 |
25mA |
1 |
Rotary Flush |
|
DIP Switch |