Omron A6RV-161RF Rotary DIP Switch SP4T Raised Actuator Through Hole

MPN
A6RV-161RF
Brand
Omron
Order Code
15-5940
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
4+ £5.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Available to back orderBack-order availability date - 13/11/2026

Omron's A6RV-161RF rotary DIP switch features a SP4T configuration with a raised actuator design for through-hole mounting.

It is known for its compact build and reliable performance in selecting circuit paths.

This component is typically used in electronic devices requiring manual configuration settings, like communication equipment and industrial machinery.

The A6RV-161RF offers ease of integration and durability, making it suitable for various applications.


Type DIP Switch
Number of Positions 16
Index Stops 16
Number of Decks 1
Current Rating (Amps) 25mA
Actuator Type Rotary Flush

Reviews

Be the first to submit a review

Trustpilot