Omron A6RV-161RS Rotary Dip Switch 16 Position SPST Flat Actuator

Image Representative of Range

Omron A6RV-161RS Rotary Dip Switch 16 Position SPST Flat Actuator

MPN
A6RV-161RS
Brand
Omron
Order Code
15-5412
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
20+ £4.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 29 in stock

The Omron A6RV-161RS is a rotary dip switch with 16 positions and a single-pole, single-throw configuration.

Featuring a flat actuator, it ensures easy adjustment and reliable operation.

Commonly used in electronic devices, it facilitates user-selectable configurations.

This switch is ideal for applications requiring precise and repeatable settings.


Type DIP Switch
Number of Positions 16
Index Stops 16
Number of Decks 1
Current Rating (Amps) 25mA
Actuator Type Rotary Shaft
Number of Poles Per Deck 1

Reviews

Be the first to submit a review

Trustpilot