Omron A6RV-102RS Rotary DIP Switch 10 Position Through Hole

Image Representative of Range

Omron A6RV-102RS Rotary DIP Switch 10 Position Through Hole

MPN
A6RV-102RS
Brand
Omron
Order Code
15-4841
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
23+ £5.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 23
Available to back orderBack-order availability date - 13/11/2026

The Omron A6RV-102RS is a 10-position rotary DIP switch designed for through-hole mounting.

It features a compact design suitable for space-constrained applications and offers reliable contact performance.

The A6RV-102RS is commonly used in electronic devices for setting parameters or configurations.

It is ideal for applications requiring precise and reliable rotary switching.


Type DIP Switch
Number of Positions 10
Index Stops 10
Number of Decks 1
Current Rating (Amps) 25mA
Actuator Type Rotary Shaft

Reviews

Be the first to submit a review

Trustpilot