Omron A6RV-102RF Rotary DIP Switch 10 Position Through Hole

Image Representative of Range

Omron A6RV-102RF Rotary DIP Switch 10 Position Through Hole

MPN
A6RV-102RF
Brand
Omron
Order Code
15-4610
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £3.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 5 working days - 634 in stock

The Omron A6RV-102RF is a rotary DIP switch designed for precision applications.

It features 10 positions and through-hole mounting, making it ideal for reliable circuit design.

The switch is commonly used in settings requiring manual input adjustments, such as industrial control panels and communication equipment.

Its robust construction ensures longevity and durability in various environments.


Type DIP Switch
Number of Positions 10
Index Stops 10
Current Rating (Amps) 25mA
Actuator Type Rotary Flush

Reviews

Be the first to submit a review

Trustpilot