Omron B3S-1000 Pushbutton 24VDC SPST Momentary-tactile 1.57N

Image Representative of Range

Omron B3S-1000 Pushbutton 24VDC SPST Momentary-tactile 1.57N

MPN
B3S-1000
Brand
Omron
EAN-13
2050007647249
Order Code
05-6272
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £0.281
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 601 in stock

The Omron B3S-1000 is a momentary pushbutton switch designed for use with 24 V DC at 0.05 A. This compact switch is ideal for applications requiring reliable tactile feedback in electronic devices. Typical uses include industrial control panels and consumer electronics requiring momentary on/off functionality.
Type Tactile Switch
Contact Configuration SPST
Switch Function Momentary
Current Rating (A) 50mA
Actuator Length 4.3mm
Outline Dimensions 6.6mm
Illumination None
Operating Force 160gf
Actuator Colour Cream
Actuator Style Button
Casing/button Colour Yellow
Connection SMD
Contact DC Voltage 24V dc
Contact Type 1 maker
Engineering Part No B3S1000
Engineering Series No B3S
Functions momentary
IP Rating IP67
Length 6mm
Maximum Operating Temperature 70°C
Mechanical Life 500000Operations
Minimum Operating Temperature 25°C
Mount Type Surface
Packaging Type Bag
Series B3S
Standards/Approvals RoHS
Switch Operation Momentary
Switching Voltage 24V DC
Terminal Type Surface Mount

Reviews

Be the first to submit a review

Trustpilot