Omron Push-Button Switches Pushbutton 614002

Omron Brand: Omron
The Omron pushbutton series consists of momentary, tactile switches designed for 24V DC operation and includes variations suitable for different applications.
Description Image Product Buy Pricing (Ex VAT) Outline Dimensions Operating Force Actuator Colour Casing/button Colour Engineering Part No Illuminated IP Rating Length Mechanical Life Mount Type Series Switch Operation Type Contact Configuration Switch Function Current Rating (A) Actuator Length Illumination Actuator Style Connection
Omron B3S-1000 Pushbutton 24VDC SPST Momentary-tactile 1.57N
Omron B3S-1000 Pushbutton 24VDC SPST Momentary-tactile 1.57N
Standard range
Order code: 05-6272
MPN: B3S-1000

Despatched within 4 working days - 597 in stock
20+ £0.281
Price per unit Ex VAT
6.6mm 160gf Cream Yellow B3S1000 IP67 6mm 500000Operations Surface B3S Momentary Tactile Switch SPST Momentary 50mA 4.3mm None Button SMD
Omron B3S-1000P Pushbutton 24V DC 0.05A Momentary Switch bag of 1000
Omron B3S-1000P Pushbutton 24V DC 0.05A Momentary Switch bag of 1000
Order code: 05-6273
MPN: B3S-1000P
1+ £279.68
10+ £268.32
Price per unit Ex VAT
6mm 160gf Yellow B3S1000P No 6.6mm 500000Operations Through Hole B3S1000 Tactile Switch SPST Momentary 50mA 4.3mm None Button SMD
Omron B3S-1002 Pushbutton 0.05A 24VDC SPST Momentary Tactile Switch
Omron B3S-1002 Pushbutton 0.05A 24VDC SPST Momentary Tactile Switch
Standard range
Order code: 05-6274
MPN: B3S-1002

Despatched within 4 working days - 24 in stock
10+ £0.429
125+ £0.382
500+ £0.332
1250+ £0.292
2500+ £0.267
Price per unit Ex VAT
6mm 230gf Black Ivory B3S1002 6.6mm 500000Operations Surface B3S Momentary Tactile Switch SPST Momentary 50mA 4.3mm None Button SMD
Omron B3S-1002P Pushbutton SPST Momentary 24VDC 0.05A SMD
Omron B3S-1002P Pushbutton SPST Momentary 24VDC 0.05A SMD
Standard range
Order code: 05-6275
MPN: B3S-1002P

Despatched within 4 working days - 920 in stock
10+ £0.366
50+ £0.336
125+ £0.304
250+ £0.278
500+ £0.257
Price per unit Ex VAT
6mm 230gf Black Ivory B3S1002P No IP64 6.6mm 300000Operations Through Hole B3S1000 Tactile Switch SPST Momentary 50mA 4.3mm None Button SMD

Trustpilot