Omron B3F-1122 Keyswitch Mechanical Tactile SPST 0.05A 24V 6mmx6mm

Image Representative of Range

Omron B3F-1122 Keyswitch Mechanical Tactile SPST 0.05A 24V 6mmx6mm

MPN
B3F-1122
Brand
Omron
Order Code
15-4739
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
450+ £0.134
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 450
Despatched within 5 working days - 684 in stock

The Omron B3F-1122 is a mechanical tactile keyswitch.

It offers a simple single-pole single-throw (SPST) operation with a small footprint of 6mm x 6mm.

This switch is rated for 0.05A at 24V, making it suitable for low-current applications.

It is commonly used in consumer electronics and control panels for tactile feedback.


Type Tactile Switch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (A) 0.05A
Actuator Length 5mm
Outline Dimensions (L x W) 6 mm x 6 mm
Illumination None
Operating Force 150gf

Reviews

Be the first to submit a review

Trustpilot