Omron B3F-1075 Mechanical Keyswitch Tactile SPST-NO PCB Mounting

MPN
B3F-1075
Brand
Omron
Order Code
15-5319
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1000+ £0.227
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 5,164 in stock

The Omron B3F-1075 is a high-quality tactile mechanical keyswitch.

It is a single pole, single throw normally open switch designed for PCB mounting.

Known for its reliability, it provides a clear tactile response for effective user feedback.

This keyswitch is typically used in consumer electronics, industrial control panels, and keyboards.


Type Tactile Switch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 9.5mm
Outline Dimensions 6mm
Illumination None
Operating Force 260gf
Actuator Style Plunger
Contact DC Voltage 24V dc
Illuminated No
Length 6mm
Maximum Operating Temperature 70°C
Mechanical Life 1000000Operations
Minimum Operating Temperature 25°C
Mount Type Through Hole
Series Not Found
Standards/Approvals RoHS
Terminal Type Through Hole

Reviews

Be the first to submit a review

Trustpilot