Omron B3F-1025 Tactile Switch 6MM 260GF 5.0MM

MPN
B3F-1025
Brand
Omron
Order Code
15-5930
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
800+ £0.175
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 800
Available to back orderBack-order availability date - 29/11/2026

The Omron B3F-1025 is a tactile switch with a compact 6mm size.

It features a 260gf actuation force and a 5.0mm height, providing reliable tactile feedback.

This switch is commonly used in control panels and electronic devices requiring precise input.

Its durability and responsiveness make it ideal for frequent-use applications.


Type Tactile Switch
Contact Configuration SPST
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 5mm
Outline Dimensions 6mm
Illumination None
Operating Force 260gf
Actuator Colour Pink
Actuator Style Plunger
Contact DC Voltage 24V dc
Illuminated No
IP Rating IP00
Length 6mm
Maximum Operating Temperature 70°C
Mechanical Life 1000000Operations
Minimum Operating Temperature 25°C
Mount Type Through Hole
Series B3F
Standards/Approvals RoHS
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot