Omron A6S-1101-H DIP Switch SPST On-Off SMD 1 Position Slide Type

MPN
A6S-1101-H
Brand
Omron
Order Code
15-5218
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
85+ £1.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 85
Available to back orderBack-order availability date - 10/11/2026

The Omron A6S-1101-H is a surface-mount single position slide type DIP switch.

It features a single pole single throw (SPST) on-off mechanism designed for easy operation.

This component is used for setting configurations in electronic devices.

It is commonly applied in industrial equipment and telecommunications systems.


Type DIP Switch
Circuit SPST
Number of Positions 1
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Slide
Pitch 2.54mm

Reviews

Be the first to submit a review

Trustpilot