NWS 137-49-VDE-150 VDE Kraft Side Cutter 150mm Insulated 1000V |
10-0931
|
|
Despatched within 4 working days - 4 in stock
|
1+ £25.58
Price per unit Ex VAT
|
150mm |
Yes |
VDE |
190g |
2mm |
3mm |
1.5mm |
Kraft side cutter |
No |
Tool steel |
NWS 137-49-VDE-180 VDE Kraft Side Cutter 180mm Insulated 1 Piece |
10-0932
|
|
Despatched within 4 working days - 9 in stock
|
1+ £28.63
Price per unit Ex VAT
|
180mm |
Yes |
VDE |
250g |
2.6mm |
3.7mm |
2.2mm |
Kraft side cutter |
No |
Tool steel |
NWS 137-49-VDE-200 Side Cutter 200mm VDE Certified 1 Piece |
10-0933
|
|
Despatched within 4 working days - 18 in stock
|
1+ £30.81
Price per unit Ex VAT
|
200mm |
Yes |
VDE |
300g |
2.8mm |
4mm |
2.5mm |
Kraft side cutter |
No |
Tool steel |
NWS 137-49-VDE-240 Kraft Side Cutter 240mm VDE Certified |
10-0934
|
|
Despatched within 4 working days - 11 in stock
|
1+ £35.64
Price per unit Ex VAT
|
240mm |
Yes |
VDE |
415g |
3.5mm |
4.5mm |
3mm |
Kraft side cutter |
No |
Tool steel |
NWS 137-69-150 Side Cutter 150mm Durable Tool for Precision Cutting |
10-0935
|
|
Available to back orderBack order, lead time 4 weeks
|
1+ £20.55
Price per unit Ex VAT
|
150mm |
No |
|
180g |
2mm |
3mm |
1.5mm |
Kraft side cutter |
No |
Tool steel |
NWS 137-69-240 Kraft Side Cutter 240mm Heavy-Duty Tool 1Piece |
10-0936
|
|
Despatched within 4 working days - 9 in stock
|
1+ £25.68
Price per unit Ex VAT
|
240mm |
No |
|
420g |
3.5mm |
4.5mm |
3mm |
Kraft side cutter |
No |
Tool steel |
NWS 138-49-VDE-180 Kraft VDE Side Cutter 180mm for Safe Cutting |
10-0937
|
|
Despatched within 4 working days - 2 in stock
|
1+ £32.16
Price per unit Ex VAT
|
180mm |
Yes |
VDE |
260g |
2.8mm |
4mm |
2.5mm |
Kraft side cutter |
No |
Tool steel |
NWS 138-49-VDE-200 Side Cutter 200mm VDE Certified 1 Pc |
10-0938
|
|
Despatched within 4 working days - 10 in stock
|
1+ £34.21
Price per unit Ex VAT
|
200mm |
Yes |
VDE |
320g |
3.5mm |
4.5mm |
3mm |
Kraft side cutter |
No |
Tool steel |