NWS 137-69-150 Side Cutter 150mm Durable Tool for Precision Cutting

MPN
137-69-150
Brand
NWS
EAN-13
4003758137161
Order Code
10-0935
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £20.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The NWS 137-69-150 Kraft side cutter is a cable cutter measuring 150 mm. Manufactured by NWS, it features robust construction and precise cutting capabilities. It is typically used for efficiently cutting cables in various electrical and industrial applications.
Type Kraft side cutter
ESD Safe No
Length 150mm
VDE Safe No
Material Tool steel
Weight 180g
Wire hardness (max.) hard wire 2mm
Wire hardness (max.) medium wire 3mm
Wire hardness piano wire (max.) 1.5mm

Reviews

Be the first to submit a review

Trustpilot