NWS 137-69-240 Kraft Side Cutter 240mm Heavy-Duty Tool 1Piece

MPN
137-69-240
Brand
NWS
EAN-13
4003758137246
Order Code
10-0936
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £25.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The NWS 137-69-240 Kraft side cutter, measuring 240 mm, is made by NWS. Known for its robust design, it efficiently cuts through various cables. It is ideal for use in electrical and construction applications.
Type Kraft side cutter
ESD Safe No
Length 240mm
VDE Safe No
Material Tool steel
Weight 420g
Wire hardness (max.) hard wire 3.5mm
Wire hardness (max.) medium wire 4.5mm
Wire hardness piano wire (max.) 3mm

Reviews

Be the first to submit a review

Trustpilot