NWS 138-49-VDE-180 Kraft VDE Side Cutter 180mm for Safe Cutting

MPN
138-49-VDE-180
Brand
NWS
EAN-13
4003758538074
Order Code
10-0937
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £32.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The NWS 138-49-VDE-180 Kraft side cutter is a robust tool designed for precision cutting, featuring insulated handles for electrical safety. Manufactured by NWS, this cable cutter is ideal for electrical and telecommunications work. Typically used in cutting and stripping wires, it offers reliable performance for professional electricians.
Type Kraft side cutter
ESD Safe No
Length 180mm
VDE Safe Yes
Material Tool steel
Range of use VDE
Weight 260g
Wire hardness (max.) hard wire 2.8mm
Wire hardness (max.) medium wire 4mm
Wire hardness piano wire (max.) 2.5mm

Reviews

Be the first to submit a review

Trustpilot