NWS 137-49-VDE-180 VDE Kraft Side Cutter 180mm Insulated 1 Piece

MPN
137-49-VDE-180
Brand
NWS
EAN-13
4003758537077
Order Code
10-0932
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £28.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The NWS 137-49-VDE-180 Kraft side cutter is a precision tool designed for cutting cables. With a length of 180 mm, it is suitable for professional electrical tasks. Ideal for use in environments requiring safety and reliability, this VDE-certified cutter ensures efficient and safe handling.
Type Kraft side cutter
ESD Safe No
Length 180mm
VDE Safe Yes
Material Tool steel
Range of use VDE
Weight 250g
Wire hardness (max.) hard wire 2.6mm
Wire hardness (max.) medium wire 3.7mm
Wire hardness piano wire (max.) 2.2mm

Reviews

Be the first to submit a review

Trustpilot